Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

560KD07-OTB | |
|---|---|
DigiKey Part Number | 13-560KD07-OTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 560KD07-OTB |
Description | VARISTOR 56V 250A DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Maximum AC Volts | 35 V | |
Maximum DC Volts | 45 V | |
Varistor Voltage (Min) | 50 V | |
Varistor Voltage (Typ) | 56 V | |
Varistor Voltage (Max) | 62 V | |
Current - Surge | 250 A | |
Energy | 3.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 890 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,07589 € | 113,83 € |
| Unit Price without VAT: | 0,07589 € |
|---|---|
| Unit Price with VAT: | 0,09410 € |



