1.5KE130CA-AT/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,13718 €
Datasheet
179V Clamp 8.5A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE130CA-AT/B

DigiKey Part Number
13-1.5KE130CA-AT/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE130CA-AT/B
Description
TVS DIODE 111VWM 179VC DO201
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
179V Clamp 8.5A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
111V
Voltage - Breakdown (Min)
124V
Voltage - Clamping (Max) @ Ipp
179V
Current - Peak Pulse (10/1000µs)
8.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,14060 €140,60 €
2.0000,12836 €256,72 €
3.0000,12207 €366,21 €
5.0000,11495 €574,75 €
7.0000,11071 €774,97 €
10.0000,10658 €1.065,80 €
25.0000,09988 €2.497,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14060 €
Unit Price with VAT:0,17434 €