


5.0SMDJ36A/TR7 | |
|---|---|
DigiKey Part Number  | 13-5.0SMDJ36A/TR7TR-ND - Tape & Reel (TR) 13-5.0SMDJ36A/TR7CT-ND - Cut Tape (CT) 13-5.0SMDJ36A/TR7DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 5.0SMDJ36A/TR7  | 
Description  | TVS DIODE 36VWM 58.1VC DO214AB  | 
Manufacturer Standard Lead Time  | 31 Weeks  | 
Customer Reference  | |
Detailed Description  | 58.1V Clamp 86.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 36V  | |
Voltage - Breakdown (Min)  | 40V  | |
Voltage - Clamping (Max) @ Ipp  | 58.1V  | |
Current - Peak Pulse (10/1000µs)  | 86.1A  | |
Power - Peak Pulse  | 5000W (5kW)  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AB, SMC  | |
Supplier Device Package  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,86000 € | 0,86 € | 
| 10 | 0,53300 € | 5,33 € | 
| 100 | 0,34810 € | 34,81 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 0,26822 € | 134,11 € | 
| 1.000 | 0,24250 € | 242,50 € | 
| 1.500 | 0,22937 € | 344,06 € | 
| 2.500 | 0,21462 € | 536,55 € | 
| 3.500 | 0,20589 € | 720,62 € | 
| 5.000 | 0,19739 € | 986,95 € | 
| 12.500 | 0,17875 € | 2.234,38 € | 
| 25.000 | 0,17814 € | 4.453,50 € | 
| Unit Price without VAT: | 0,86000 € | 
|---|---|
| Unit Price with VAT: | 1,06640 € | 

