


5.0SMDJ180CA/TR13 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ180CA/TR13TR-ND - Tape & Reel (TR) 13-5.0SMDJ180CA/TR13CT-ND - Cut Tape (CT) 13-5.0SMDJ180CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ180CA/TR13 |
Description | TVS DIODE 180VWM 292VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 292V Clamp 17.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 180V | |
Voltage - Breakdown (Min) | 201V | |
Voltage - Clamping (Max) @ Ipp | 292V | |
Current - Peak Pulse (10/1000µs) | 17.1A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,66500 € | 6,65 € |
| 100 | 0,43630 € | 43,63 € |
| 500 | 0,34046 € | 170,23 € |
| 1.000 | 0,30768 € | 307,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25820 € | 774,60 € |
| 6.000 | 0,23847 € | 1.430,82 € |
| 9.000 | 0,22834 € | 2.055,06 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,31440 € |





