5.0SMDJ15CA/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 988
Unit Price: 0,47000 €
Datasheet
24.4V Clamp 205A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.4V Clamp 205A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

5.0SMDJ15CA/TR7

DigiKey Part Number
13-5.0SMDJ15CA/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5.0SMDJ15CA/TR7
Description
TVS DIODE 15VWM 24.4VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
24.4V Clamp 205A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
205A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,31374 €156,87 €
1.0000,23236 €232,36 €
1.5000,23009 €345,13 €
2.5000,22772 €569,30 €
3.5000,19540 €683,90 €
Manufacturers Standard Package
Unit Price without VAT:0,31374 €
Unit Price with VAT:0,38904 €