5.0SMDJ150CA-AT/7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,30226 €
Datasheet
243V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
243V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

5.0SMDJ150CA-AT/7

DigiKey Part Number
13-5.0SMDJ150CA-AT/7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5.0SMDJ150CA-AT/7
Description
TVS DIODE 150VWM 243VC DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
243V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
150V
Voltage - Breakdown (Min)
167V
Voltage - Clamping (Max) @ Ipp
243V
Current - Peak Pulse (10/1000µs)
20.6A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,38034 €190,17 €
1.0000,34594 €345,94 €
1.5000,32841 €492,61 €
2.5000,30871 €771,77 €
3.5000,29704 €1.039,64 €
5.0000,28570 €1.428,50 €
12.5000,26434 €3.304,25 €
Manufacturers Standard Package
Unit Price without VAT:0,38034 €
Unit Price with VAT:0,47162 €