471KH05J-OTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08784 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08784 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08784 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08784 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08784 €
MFG_VARISTORMOVSDISC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

471KH05J-OTB

DigiKey Part Number
13-471KH05J-OTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
471KH05J-OTB
Description
VARISTOR 470V 800A DISC 5MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 V 800 A Varistor 1 Circuit Through Hole Disc 5mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
300 V
Maximum DC Volts
385 V
Varistor Voltage (Min)
423 V
Varistor Voltage (Typ)
470 V
Varistor Voltage (Max)
517 V
Current - Surge
800 A
Energy
21J
Number of Circuits
1
Capacitance @ Frequency
55 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 5mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,08784 €87,84 €
Manufacturers Standard Package
Unit Price without VAT:0,08784 €
Unit Price with VAT:0,10892 €