3RM090M-6-SSS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 1,50000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,54767 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 29.561
Unit Price: 1,86000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 654
Unit Price: 1,77000 €
Datasheet

Parametric Equivalent


Shenzhen Ruilongyuan Electronics Co.Ltd
In Stock: 2.000
Unit Price: 1,04000 €
Datasheet

Parametric Equivalent


Shenzhen Ruilongyuan Electronics Co.Ltd
In Stock: 2.000
Unit Price: 1,04000 €
Datasheet

Parametric Equivalent


Shenzhen Ruilongyuan Electronics Co.Ltd
In Stock: 2.000
Unit Price: 1,04000 €
Datasheet

Parametric Equivalent


Shenzhen Ruilongyuan Electronics Co.Ltd
In Stock: 800
Unit Price: 1,54000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 2,09504 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,97379 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,97379 €
Datasheet

Parametric Equivalent


TDK
In Stock: 1.200
Unit Price: 2,34000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,97379 €
Datasheet

Parametric Equivalent


TDK
In Stock: 4.174
Unit Price: 2,44000 €
Gas Discharge Tube 90 V 10000A (10kA) ±20% 3 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RM090M-6-SSS

DigiKey Part Number
13-3RM090M-6-SSSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3RM090M-6-SSS
Description
GDT 90V 10KA 3 POLE SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 10000A (10kA) ±20% 3 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - DC Spark Over (Nom)
90 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±20%
Number of Poles
3
Fail Short
No
Mounting Type
Surface Mount
Package / Case
3-SMD Cylinder Square End
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,68431 €547,45 €
Manufacturers Standard Package
Unit Price without VAT:0,68431 €
Unit Price with VAT:0,84854 €