121KH20J-OP7.5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,44050 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,44050 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,44050 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,44050 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,44050 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,44050 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,44050 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,44050 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,44050 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,44050 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,44050 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,44050 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,44050 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,44050 €
120 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

121KH20J-OP7.5

DigiKey Part Number
13-121KH20J-OP7.5-ND
Manufacturer
Manufacturer Product Number
121KH20J-OP7.5
Description
VARISTOR 120V 10KA DISC 20MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
120 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
75 V
Maximum DC Volts
100 V
Varistor Voltage (Min)
108 V
Varistor Voltage (Typ)
120 V
Varistor Voltage (Max)
132 V
Current - Surge
10 kA
Energy
85J
Number of Circuits
1
Capacitance @ Frequency
3300 pF @ 1 kHz
Operating Temperature
-40°C ~ 140°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4000,44050 €176,20 €
Manufacturers Standard Package
Unit Price without VAT:0,44050 €
Unit Price with VAT:0,54622 €