
SA5.0CA/B | |
|---|---|
DigiKey Part Number | 13-SA5.0CA/BCT-ND - Cut Tape (CT) 13-SA5.0CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA5.0CA/B |
Description | TVS DIODE 5VWM 9.2VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 55.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 55.4A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08600 € | 0,86 € |
| 25 | 0,07520 € | 1,88 € |
| 100 | 0,06360 € | 6,36 € |
| 250 | 0,05812 € | 14,53 € |
| 500 | 0,05482 € | 27,41 € |
| 1.000 | 0,05208 € | 52,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05401 € | 108,02 € |
| 4.000 | 0,05058 € | 202,32 € |
| 6.000 | 0,04887 € | 293,22 € |
| 10.000 | 0,04715 € | 471,50 € |
| 14.000 | 0,04466 € | 625,24 € |
| 20.000 | 0,04196 € | 839,20 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,16120 € |



