Parametric Equivalent
Parametric Equivalent

| 431KD05J-OTR | |
|---|---|
| DigiKey Part Number | 13-431KD05J-OTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 431KD05J-OTR | 
| Description | VARISTOR 430V 800A DISC 5MM | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 430 V 800 A Varistor 1 Circuit Through Hole Disc 5mm | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | YAGEO | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Maximum AC Volts | 275 V | |
| Maximum DC Volts | 350 V | |
| Varistor Voltage (Min) | 387 V | |
| Varistor Voltage (Typ) | 430 V | |
| Varistor Voltage (Max) | 473 V | |
| Current - Surge | 800 A | |
| Energy | 20J | |
| Number of Circuits | 1 | |
| Capacitance @ Frequency | 60 pF @ 1 kHz | |
| Operating Temperature | -40°C ~ 105°C (TA) | |
| Features | - | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Through Hole | |
| Package / Case | Disc 5mm | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.500 | 0,08247 € | 123,70 € | 
| Unit Price without VAT: | 0,08247 € | 
|---|---|
| Unit Price with VAT: | 0,10226 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece