Direct

3KP36CA-AT/B | |
|---|---|
DigiKey Part Number | 13-3KP36CA-AT/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 3KP36CA-AT/B |
Description | TVS DIODE 36VWM 58.1VC P600 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 51.6A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 51.6A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,73497 € | 220,49 € |
| 600 | 0,67888 € | 407,33 € |
| 900 | 0,65014 € | 585,13 € |
| 1.500 | 0,61769 € | 926,53 € |
| 2.100 | 0,61096 € | 1.283,02 € |
| Unit Price without VAT: | 0,73497 € |
|---|---|
| Unit Price with VAT: | 0,91136 € |


