Direct

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 66.1A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,60977 € | 182,93 € |
| 600 | 0,56162 € | 336,97 € |
| 900 | 0,53691 € | 483,22 € |
| 1.500 | 0,50901 € | 763,51 € |
| 2.100 | 0,49241 € | 1.034,06 € |
| 3.000 | 0,48877 € | 1.466,31 € |
| Unit Price without VAT: | 0,60977 € |
|---|---|
| Unit Price with VAT: | 0,75611 € |


