1.5SMC150A/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,12658 €
Datasheet
207V Clamp 7.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
207V Clamp 7.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

1.5SMC150A/TR7

DigiKey Part Number
13-1.5SMC150A/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC150A/TR7
Description
TVS DIODE 128VWM 207VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
207V Clamp 7.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
128V
Voltage - Breakdown (Min)
143V
Voltage - Clamping (Max) @ Ipp
207V
Current - Peak Pulse (10/1000µs)
7.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,16548 €82,74 €
1.0000,14836 €148,36 €
1.5000,13962 €209,43 €
2.5000,12980 €324,50 €
3.5000,12397 €433,89 €
5.0000,11831 €591,55 €
12.5000,10588 €1.323,50 €
25.0000,09820 €2.455,00 €
50.0000,09279 €4.639,50 €
Manufacturers Standard Package
Unit Price without VAT:0,16548 €
Unit Price with VAT:0,20520 €