
621KD07-TR | |
|---|---|
DigiKey Part Number | 13-621KD07-TR-ND - Tape & Reel (TR) 13-621KD07-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 621KD07-TR |
Description | VARISTOR 620V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 620 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 385 V | |
Maximum DC Volts | 505 V | |
Varistor Voltage (Min) | 558 V | |
Varistor Voltage (Typ) | 620 V | |
Varistor Voltage (Max) | 682 V | |
Current - Surge | 1.2 kA | |
Energy | 55J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 80 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,06800 € | 1,70 € |
| 100 | 0,05760 € | 5,76 € |
| 250 | 0,05252 € | 13,13 € |
| 500 | 0,04950 € | 24,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,04573 € | 68,59 € |
| 3.000 | 0,04389 € | 131,67 € |
| 4.500 | 0,04297 € | 193,37 € |
| 7.500 | 0,04195 € | 314,62 € |
| 10.500 | 0,04135 € | 434,17 € |
| 15.000 | 0,04078 € | 611,70 € |
| 37.500 | 0,03954 € | 1.482,75 € |
| 75.000 | 0,03879 € | 2.909,25 € |
| 150.000 | 0,03818 € | 5.727,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13640 € |

