1.5KE20A/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,48000 €
Datasheet
27.7V Clamp 54.9A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE20A/TR13

DigiKey Part Number
13-1.5KE20A/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE20A/TR13
Description
TVS DIODE 17.1VWM 27.7VC DO201
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
27.7V Clamp 54.9A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17.1V
Voltage - Breakdown (Min)
19V
Voltage - Clamping (Max) @ Ipp
27.7V
Current - Peak Pulse (10/1000µs)
54.9A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2000,12418 €149,02 €
2.4000,11202 €268,85 €
3.6000,10583 €380,99 €
6.0000,09886 €593,16 €
8.4000,09473 €795,73 €
12.0000,09072 €1.088,64 €
30.0000,08191 €2.457,30 €
60.0000,07682 €4.609,20 €
Manufacturers Standard Package
Unit Price without VAT:0,12418 €
Unit Price with VAT:0,15398 €