39 V 2 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

390KD14J-P10TR

DigiKey Part Number
13-390KD14J-P10TR-ND - Tape & Reel (TR)
13-390KD14J-P10TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
390KD14J-P10TR
Description
VARISTOR 39V 2KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
39 V 2 kA Varistor 1 Circuit Through Hole Disc 14mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
25 V
Maximum DC Volts
31 V
Varistor Voltage (Min)
35 V
Varistor Voltage (Typ)
39 V
Varistor Voltage (Max)
43 V
Current - Surge
2 kA
Energy
13J
Number of Circuits
1
Capacitance @ Frequency
5100 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 948
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,19000 €1,90 €
250,16840 €4,21 €
1000,14480 €14,48 €
2500,13356 €33,39 €
5000,12676 €63,38 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,11432 €114,32 €
2.0000,10998 €219,96 €
3.0000,10780 €323,40 €
5.0000,10539 €526,95 €
7.0000,10398 €727,86 €
10.0000,10263 €1.026,30 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,34720 €