361KD07-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 817
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,05106 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,04766 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,04766 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,05106 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,04766 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,04766 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,04766 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08818 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08818 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08279 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08279 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08818 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08279 €
360 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

361KD07-TR

DigiKey Part Number
13-361KD07-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
361KD07-TR
Description
VARISTOR 360V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
360 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
230 V
Maximum DC Volts
300 V
Varistor Voltage (Min)
324 V
Varistor Voltage (Typ)
360 V
Varistor Voltage (Max)
396 V
Current - Surge
1.2 kA
Energy
24J
Number of Circuits
1
Capacitance @ Frequency
140 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,04766 €71,49 €
Manufacturers Standard Package
Unit Price without VAT:0,04766 €
Unit Price with VAT:0,05910 €