
330KH07J-TR | |
|---|---|
DigiKey Part Number | 13-330KH07J-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 330KH07J-TR |
Description | VARISTOR 33V 500A DISC 7MM |
Customer Reference | |
Detailed Description | 33 V 500 A Varistor 1 Circuit Through Hole Disc 7mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 29.5 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36.5 V | |
Current - Surge | 500 A | |
Energy | 3.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1500 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 140°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |

