Direct

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 42V | |
Voltage - Breakdown (Min) | 46.9V | |
Voltage - Clamping (Max) @ Ipp | 72V | |
Current - Peak Pulse (10/1000µs) | 420.8A | |
Power - Peak Pulse | 30000W (30kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 7,50630 € | 2.251,89 € |
| Unit Price without VAT: | 7,50630 € |
|---|---|
| Unit Price with VAT: | 9,30781 € |


