50V Clamp 606A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30KPA28CA/B

DigiKey Part Number
13-30KPA28CA/BCT-ND - Cut Tape (CT)
13-30KPA28CA/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
30KPA28CA/B
Description
TVS DIODE 28VWM 50VC P600
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
50V Clamp 606A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.28V
Voltage - Clamping (Max) @ Ipp
50V
Current - Peak Pulse (10/1000µs)
606A
Power - Peak Pulse
30000W (30kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 413
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
114,07000 €14,07 €
109,95700 €99,57 €
1009,18770 €918,77 €
Tape & Box (TB)
QuantityUnit PriceExt Price
3007,80657 €2.341,97 €
Manufacturers Standard Package
Unit Price without VAT:14,07000 €
Unit Price with VAT:17,44680 €