
30KPA28CA/B | |
|---|---|
DigiKey Part Number | 13-30KPA28CA/BCT-ND - Cut Tape (CT) 13-30KPA28CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 30KPA28CA/B |
Description | TVS DIODE 28VWM 50VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 50V Clamp 606A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.28V | |
Voltage - Clamping (Max) @ Ipp | 50V | |
Current - Peak Pulse (10/1000µs) | 606A | |
Power - Peak Pulse | 30000W (30kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 € | 14,07 € |
| 10 | 9,95700 € | 99,57 € |
| 100 | 9,18770 € | 918,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 7,80657 € | 2.341,97 € |
| Unit Price without VAT: | 14,07000 € |
|---|---|
| Unit Price with VAT: | 17,44680 € |

