
2RM090M-8 | |
|---|---|
DigiKey Part Number | 13-2RM090M-8TR-ND - Tape & Reel (TR) 13-2RM090M-8CT-ND - Cut Tape (CT) 13-2RM090M-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2RM090M-8 |
Description | GDT 90V 10KA 2 POLE REEL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 10000A (10kA) ±20% 2 Pole User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 5 | 0,57600 € | 2,88 € |
| 10 | 0,53200 € | 5,32 € |
| 50 | 0,44140 € | 22,07 € |
| 100 | 0,40720 € | 40,72 € |
| 250 | 0,36608 € | 91,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33764 € | 168,82 € |
| 1.000 | 0,31128 € | 311,28 € |
| 1.500 | 0,29678 € | 445,17 € |
| 2.500 | 0,27940 € | 698,50 € |
| 3.500 | 0,26846 € | 939,61 € |
| 5.000 | 0,25730 € | 1.286,50 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,86800 € |

