Direct



1.5SMC24A/TR7 | |
|---|---|
DigiKey Part Number | 13-1.5SMC24A/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC24A/TR7 |
Description | TVS DIODE 20.5VWM 33.2V DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 45.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20.5V | |
Voltage - Breakdown (Min) | 22.8V | |
Voltage - Clamping (Max) @ Ipp | 33.2V | |
Current - Peak Pulse (10/1000µs) | 45.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,16548 € | 82,74 € |
| 1.000 | 0,14836 € | 148,36 € |
| 1.500 | 0,13962 € | 209,43 € |
| 2.500 | 0,12980 € | 324,50 € |
| 3.500 | 0,12397 € | 433,89 € |
| 5.000 | 0,11831 € | 591,55 € |
| 12.500 | 0,10588 € | 1.323,50 € |
| 25.000 | 0,09820 € | 2.455,00 € |
| 50.000 | 0,09279 € | 4.639,50 € |
| Unit Price without VAT: | 0,16548 € |
|---|---|
| Unit Price with VAT: | 0,20520 € |


