Direct

1.5KE510CA-AT/B | |
|---|---|
DigiKey Part Number | 13-1.5KE510CA-AT/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE510CA-AT/B |
Description | TVS DIODE 434VWM 698VC DO201 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 698V Clamp 2.1A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 434V | |
Voltage - Breakdown (Min) | 485V | |
Voltage - Clamping (Max) @ Ipp | 698V | |
Current - Peak Pulse (10/1000µs) | 2.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17728 € | 177,28 € |
| 2.000 | 0,16242 € | 324,84 € |
| 3.000 | 0,15479 € | 464,37 € |
| 5.000 | 0,14616 € | 730,80 € |
| 7.000 | 0,14103 € | 987,21 € |
| 10.000 | 0,13602 € | 1.360,20 € |
| 25.000 | 0,13249 € | 3.312,25 € |
| Unit Price without VAT: | 0,17728 € |
|---|---|
| Unit Price with VAT: | 0,21983 € |


