
270KH10J-TB | |
|---|---|
DigiKey Part Number | 13-270KH10J-TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 270KH10J-TB |
Description | VARISTOR 27V 1KA DISC 10MM |
Customer Reference | |
Detailed Description | 27 V 1 kA Varistor 1 Circuit Through Hole Disc 10mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Maximum AC Volts | 17 V | |
Maximum DC Volts | 22 V | |
Varistor Voltage (Min) | 24 V | |
Varistor Voltage (Typ) | 27 V | |
Varistor Voltage (Max) | 31 V | |
Current - Surge | 1 kA | |
Energy | 6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3700 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 140°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |

