241KD10J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,09882 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,09236 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08818 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,09882 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,09236 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08818 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,09236 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08818 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,10414 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,10414 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,09741 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,09640 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,10414 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,09741 €
240 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

241KD10J

DigiKey Part Number
13-241KD10J-ND
Manufacturer
Manufacturer Product Number
241KD10J
Description
VARISTOR 240V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
240 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
EDA/CAD Models
241KD10J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
150 V
Maximum DC Volts
200 V
Varistor Voltage (Min)
216 V
Varistor Voltage (Typ)
240 V
Varistor Voltage (Max)
264 V
Current - Surge
3.5 kA
Energy
42J
Number of Circuits
1
Capacitance @ Frequency
420 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,09882 €49,41 €
Manufacturers Standard Package
Unit Price without VAT:0,09882 €
Unit Price with VAT:0,12254 €