
241KD07-TR | |
|---|---|
DigiKey Part Number | 13-241KD07-TR-ND - Tape & Reel (TR) 13-241KD07-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 241KD07-TR |
Description | VARISTOR 240V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 1.2 kA | |
Energy | 21J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 210 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05400 € | 0,54 € |
| 25 | 0,04720 € | 1,18 € |
| 100 | 0,03950 € | 3,95 € |
| 250 | 0,03584 € | 8,96 € |
| 500 | 0,03364 € | 16,82 € |
| 1.000 | 0,03185 € | 31,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,02688 € | 53,76 € |
| 4.000 | 0,02577 € | 103,08 € |
| 6.000 | 0,02522 € | 151,32 € |
| 10.000 | 0,02460 € | 246,00 € |
| 14.000 | 0,02425 € | 339,50 € |
| 20.000 | 0,02390 € | 478,00 € |
| 50.000 | 0,02316 € | 1.158,00 € |
| 100.000 | 0,02271 € | 2.271,00 € |
| 200.000 | 0,02234 € | 4.468,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

