
221KD07-TR | |
|---|---|
DigiKey Part Number | 13-221KD07-TR-ND - Tape & Reel (TR) 13-221KD07-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 221KD07-TR |
Description | VARISTOR 220V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 140 V | |
Maximum DC Volts | 180 V | |
Varistor Voltage (Min) | 198 V | |
Varistor Voltage (Typ) | 220 V | |
Varistor Voltage (Max) | 242 V | |
Current - Surge | 1.2 kA | |
Energy | 19J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 230 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05800 € | 0,58 € |
| 25 | 0,05000 € | 1,25 € |
| 100 | 0,04180 € | 4,18 € |
| 250 | 0,03800 € | 9,50 € |
| 500 | 0,03568 € | 17,84 € |
| 1.000 | 0,03376 € | 33,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,02688 € | 53,76 € |
| 4.000 | 0,02577 € | 103,08 € |
| 6.000 | 0,02522 € | 151,32 € |
| 10.000 | 0,02460 € | 246,00 € |
| 14.000 | 0,02425 € | 339,50 € |
| 20.000 | 0,02390 € | 478,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |





