22 V 2 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

220KH14J

DigiKey Part Number
13-220KH14J-ND
Manufacturer
Manufacturer Product Number
220KH14J
Description
VARISTOR 22V 2KA DISC 14MM
Customer Reference
Detailed Description
22 V 2 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Obsolete
Maximum AC Volts
14 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
19.5 V
Varistor Voltage (Typ)
22 V
Varistor Voltage (Max)
26 V
Current - Surge
2 kA
Energy
8J
Number of Circuits
1
Capacitance @ Frequency
9100 pF @ 1 kHz
Operating Temperature
-40°C ~ 140°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types