
220KD07-TR | |
|---|---|
DigiKey Part Number | 13-220KD07-TR-ND - Tape & Reel (TR) 13-220KD07-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 220KD07-TR |
Description | VARISTOR 22V 250A DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 19.5 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 26 V | |
Current - Surge | 250 A | |
Energy | 2.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2300 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05200 € | 0,52 € |
| 25 | 0,04560 € | 1,14 € |
| 100 | 0,03810 € | 3,81 € |
| 250 | 0,03460 € | 8,65 € |
| 500 | 0,03248 € | 16,24 € |
| 1.000 | 0,03072 € | 30,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04647 € | 92,94 € |
| 4.000 | 0,04120 € | 164,80 € |
| 6.000 | 0,03853 € | 231,18 € |
| 10.000 | 0,03553 € | 355,30 € |
| 14.000 | 0,03376 € | 472,64 € |
| 20.000 | 0,03204 € | 640,80 € |
| 50.000 | 0,02829 € | 1.414,50 € |
| 100.000 | 0,02597 € | 2.597,00 € |
| 200.000 | 0,02404 € | 4.808,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

