22 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

220KD07-TR

DigiKey Part Number
13-220KD07-TR-ND - Tape & Reel (TR)
13-220KD07-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
220KD07-TR
Description
VARISTOR 22V 250A DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
14 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
19.5 V
Varistor Voltage (Typ)
22 V
Varistor Voltage (Max)
26 V
Current - Surge
250 A
Energy
2.4J
Number of Circuits
1
Capacitance @ Frequency
2300 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.905
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05200 €0,52 €
250,04560 €1,14 €
1000,03810 €3,81 €
2500,03460 €8,65 €
5000,03248 €16,24 €
1.0000,03072 €30,72 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,04647 €92,94 €
4.0000,04120 €164,80 €
6.0000,03853 €231,18 €
10.0000,03553 €355,30 €
14.0000,03376 €472,64 €
20.0000,03204 €640,80 €
50.0000,02829 €1.414,50 €
100.0000,02597 €2.597,00 €
200.0000,02404 €4.808,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €