


SMCJ210A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ210A/TR13TR-ND - Tape & Reel (TR) 13-SMCJ210A/TR13CT-ND - Cut Tape (CT) 13-SMCJ210A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ210A/TR13 |
Description | TVS DIODE 210VWM 340VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 340V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 210V | |
Voltage - Breakdown (Min) | 237V | |
Voltage - Clamping (Max) @ Ipp | 340V | |
Current - Peak Pulse (10/1000µs) | 4.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34000 € | 3,40 € |
| 100 | 0,21770 € | 21,77 € |
| 500 | 0,16484 € | 82,42 € |
| 1.000 | 0,14779 € | 147,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12609 € | 378,27 € |
| 6.000 | 0,11517 € | 691,02 € |
| 9.000 | 0,10959 € | 986,31 € |
| 15.000 | 0,10333 € | 1.549,95 € |
| 21.000 | 0,09963 € | 2.092,23 € |
| 30.000 | 0,09614 € | 2.884,20 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,68200 € |

