181KD20J-OP7.5TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,33952 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,33952 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,33952 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,31690 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,31690 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,31690 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,31690 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,33952 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,33952 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,31690 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,31690 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,31690 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,33952 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,31690 €
180 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

181KD20J-OP7.5TR

DigiKey Part Number
13-181KD20J-OP7.5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
181KD20J-OP7.5TR
Description
VARISTOR 180V 10KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
180 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
115 V
Maximum DC Volts
150 V
Varistor Voltage (Min)
162 V
Varistor Voltage (Typ)
180 V
Varistor Voltage (Max)
198 V
Current - Surge
10 kA
Energy
130J
Number of Circuits
1
Capacitance @ Frequency
2200 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,31690 €126,76 €
Manufacturers Standard Package
Unit Price without VAT:0,31690 €
Unit Price with VAT:0,39296 €