Direct

SMAJ45CA-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ45CA-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ45CA-AT/TR7 |
Description | TVS DIODE 45VWM 72.7VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 5.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07922 € | 79,22 € |
| 2.000 | 0,07174 € | 143,48 € |
| 3.000 | 0,06787 € | 203,61 € |
| 5.000 | 0,06349 € | 317,45 € |
| 7.000 | 0,06088 € | 426,16 € |
| 10.000 | 0,05833 € | 583,30 € |
| 25.000 | 0,05268 € | 1.317,00 € |
| 50.000 | 0,04922 € | 2.461,00 € |
| Unit Price without VAT: | 0,07922 € |
|---|---|
| Unit Price with VAT: | 0,09823 € |


