150 V 15 kA Varistor 1 Circuit Through Hole Disc 25mm 3-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151KE25

DigiKey Part Number
13-151KE25-ND
Manufacturer
Manufacturer Product Number
151KE25
Description
VARISTOR 150V 15KA DISC 25MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
150 V 15 kA Varistor 1 Circuit Through Hole Disc 25mm 3-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
95 V
Maximum DC Volts
125 V
Varistor Voltage (Min)
135 V
Varistor Voltage (Typ)
150 V
Varistor Voltage (Max)
165 V
Current - Surge
15 kA
Energy
160J
Number of Circuits
1
Capacitance @ Frequency
4300 pF @ 1 kHz
Operating Temperature
-
Features
Thermally Protected
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 25mm 3-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
503,68860 €184,43 €
Manufacturers Standard Package
Unit Price without VAT:3,68860 €
Unit Price with VAT:4,57386 €