150 V 15 kA Varistor 1 Circuit Through Hole Disc 25mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151KD25-P12.5

DigiKey Part Number
13-151KD25-P12.5-ND
Manufacturer
Manufacturer Product Number
151KD25-P12.5
Description
VARISTOR 150V 15KA DISC 25MM
Customer Reference
Detailed Description
150 V 15 kA Varistor 1 Circuit Through Hole Disc 25mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Obsolete
Maximum AC Volts
95 V
Maximum DC Volts
125 V
Varistor Voltage (Min)
135 V
Varistor Voltage (Typ)
150 V
Varistor Voltage (Max)
165 V
Current - Surge
15 kA
Energy
160J
Number of Circuits
1
Capacitance @ Frequency
4300 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 25mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.