
142KD20J-FP7.5 | |
|---|---|
DigiKey Part Number | 13-142KD20J-FP7.5-ND |
Manufacturer | |
Manufacturer Product Number | 142KD20J-FP7.5 |
Description | VARISTOR 1.4KV 10KA DISC 20MM |
Customer Reference | |
Detailed Description | 1.4 kV 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Maximum AC Volts | 880 V | |
Maximum DC Volts | 1.14 kV | |
Varistor Voltage (Min) | 1.26 kV | |
Varistor Voltage (Typ) | 1.4 kV | |
Varistor Voltage (Max) | 1.54 kV | |
Current - Surge | 10 kA | |
Energy | 784J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 340 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |

