120 V 70 kA Varistor 1 Circuit Through Hole Disc 53mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

121KD53

DigiKey Part Number
13-121KD53-ND
Manufacturer
Manufacturer Product Number
121KD53
Description
VARISTOR 120V 70KA DISC 53MM
Customer Reference
Detailed Description
120 V 70 kA Varistor 1 Circuit Through Hole Disc 53mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Obsolete
Maximum AC Volts
75 V
Maximum DC Volts
100 V
Varistor Voltage (Min)
108 V
Varistor Voltage (Typ)
120 V
Varistor Voltage (Max)
132 V
Current - Surge
70 kA
Energy
390J
Number of Circuits
1
Capacitance @ Frequency
26000 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 53mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.