102KD10-O is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 467
Unit Price: 0,17000 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,12925 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,13567 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,12454 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,13567 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,12454 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,13567 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,12454 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,15237 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,15237 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,15630 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,14378 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,15237 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,15630 €
1 kV 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102KD10-O

DigiKey Part Number
13-102KD10-O-ND
Manufacturer
Manufacturer Product Number
102KD10-O
Description
VARISTOR 1KV 2.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 kV 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
625 V
Maximum DC Volts
825 V
Varistor Voltage (Min)
900 V
Varistor Voltage (Typ)
1 kV
Varistor Voltage (Max)
1.1 kV
Current - Surge
2.5 kA
Energy
102J
Number of Circuits
1
Capacitance @ Frequency
100 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4000,12925 €51,70 €
Manufacturers Standard Package
Unit Price without VAT:0,12925 €
Unit Price with VAT:0,16027 €