Direct

P6SMB22A-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-P6SMB22A-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB22A-AT/TR7 |
Description | TVS DIODE 18.8VWM 30.6V DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 30.6V Clamp 19.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18.8V | |
Voltage - Breakdown (Min) | 20.9V | |
Voltage - Clamping (Max) @ Ipp | 30.6V | |
Current - Peak Pulse (10/1000µs) | 19.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,08340 € | 41,70 € |
| 1.000 | 0,07506 € | 75,06 € |
| 1.500 | 0,07074 € | 106,11 € |
| 2.500 | 0,06584 € | 164,60 € |
| 3.500 | 0,06290 € | 220,15 € |
| 5.000 | 0,06003 € | 300,15 € |
| 12.500 | 0,05368 € | 671,00 € |
| 25.000 | 0,04970 € | 1.242,50 € |
| 50.000 | 0,04634 € | 2.317,00 € |
| Unit Price without VAT: | 0,08340 € |
|---|---|
| Unit Price with VAT: | 0,10342 € |


