


1.5SMC510A/TR7 | |
|---|---|
DigiKey Part Number | 13-1.5SMC510A/TR7TR-ND - Tape & Reel (TR) 13-1.5SMC510A/TR7CT-ND - Cut Tape (CT) 13-1.5SMC510A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC510A/TR7 |
Description | TVS DIODE 434VWM 698VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 698V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 434V | |
Voltage - Breakdown (Min) | 485V | |
Voltage - Clamping (Max) @ Ipp | 698V | |
Current - Peak Pulse (10/1000µs) | 2.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,37800 € | 3,78 € |
| 100 | 0,24300 € | 24,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,18468 € | 92,34 € |
| 1.000 | 0,16590 € | 165,90 € |
| 1.500 | 0,15631 € | 234,47 € |
| 2.500 | 0,14553 € | 363,82 € |
| 3.500 | 0,13914 € | 486,99 € |
| 5.000 | 0,13293 € | 664,65 € |
| 12.500 | 0,11930 € | 1.491,25 € |
| 25.000 | 0,11115 € | 2.778,75 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,75640 € |

