
SMAJ13A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ13A/TR13TR-ND - Tape & Reel (TR) 13-SMAJ13A/TR13CT-ND - Cut Tape (CT) 13-SMAJ13A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ13A/TR13 |
Description | TVS DIODE 13VWM 21.5VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 18.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07200 € | 0,72 € |
| 25 | 0,06280 € | 1,57 € |
| 100 | 0,05290 € | 5,29 € |
| 250 | 0,04824 € | 12,06 € |
| 500 | 0,04542 € | 22,71 € |
| 1.000 | 0,04309 € | 43,09 € |
| 2.500 | 0,04063 € | 101,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05107 € | 255,35 € |
| 10.000 | 0,04621 € | 462,10 € |
| 15.000 | 0,04374 € | 656,10 € |
| 25.000 | 0,04095 € | 1.023,75 € |
| 35.000 | 0,03930 € | 1.375,50 € |
| 50.000 | 0,03770 € | 1.885,00 € |
| 125.000 | 0,03437 € | 4.296,25 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13640 € |

