1.5KE540A-AT/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,17314 €
Datasheet
740V Clamp 2A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE540A-AT/B

DigiKey Part Number
13-1.5KE540A-AT/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE540A-AT/B
Description
TVS DIODE 459VWM 740VC DO201
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
740V Clamp 2A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
459V
Voltage - Breakdown (Min)
513V
Voltage - Clamping (Max) @ Ipp
740V
Current - Peak Pulse (10/1000µs)
2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,17728 €177,28 €
2.0000,16242 €324,84 €
3.0000,15479 €464,37 €
5.0000,14616 €730,80 €
7.0000,14103 €987,21 €
10.0000,13602 €1.360,20 €
25.0000,13249 €3.312,25 €
Manufacturers Standard Package
Unit Price without VAT:0,17728 €
Unit Price with VAT:0,21983 €