
1.5KE24CA/B | |
|---|---|
DigiKey Part Number | 13-1.5KE24CA/BCT-ND - Cut Tape (CT) 13-1.5KE24CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE24CA/B |
Description | TVS DIODE 20.5VWM 33.2VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 45.8A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20.5V | |
Voltage - Breakdown (Min) | 22.8V | |
Voltage - Clamping (Max) @ Ipp | 33.2V | |
Current - Peak Pulse (10/1000µs) | 45.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29800 € | 2,98 € |
| 100 | 0,18960 € | 18,96 € |
| 500 | 0,14282 € | 71,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12737 € | 127,37 € |
| 2.000 | 0,10844 € | 216,88 € |
| 3.000 | 0,10241 € | 307,23 € |
| 5.000 | 0,09639 € | 481,95 € |
| 7.000 | 0,09467 € | 662,69 € |
| 10.000 | 0,09272 € | 927,20 € |
| 25.000 | 0,09109 € | 2.277,25 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,59520 € |

