D0-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.0SMB56CA/TR13

DigiKey Part Number
13-1.0SMB56CA/TR13TR-ND - Tape & Reel (TR)
13-1.0SMB56CA/TR13CT-ND - Cut Tape (CT)
13-1.0SMB56CA/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.0SMB56CA/TR13
Description
TVS DIODE 47.8VWM 77VC DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
77V Clamp 13.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
47.8V
Voltage - Breakdown (Min)
53.2V
Voltage - Clamping (Max) @ Ipp
77V
Current - Peak Pulse (10/1000µs)
13.2A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,08100 €0,81 €
250,07080 €1,77 €
1000,06010 €6,01 €
2500,05488 €13,72 €
5000,05172 €25,86 €
1.0000,04911 €49,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06159 €184,77 €
6.0000,05554 €333,24 €
9.0000,05246 €472,14 €
15.0000,04900 €735,00 €
21.0000,04694 €985,74 €
30.0000,04495 €1.348,50 €
75.0000,04057 €3.042,75 €
150.0000,03945 €5.917,50 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14880 €