
XP10A250YT | |
|---|---|
DigiKey Part Number | 5048-XP10A250YTTR-ND - Tape & Reel (TR) 5048-XP10A250YTCT-ND - Cut Tape (CT) 5048-XP10A250YTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP10A250YT |
Description | MOSFET 2N-CH 100V 2.1A PMPAK |
Customer Reference | |
Detailed Description | Mosfet Array 100V 2.1A (Ta) 2.5W (Ta) Surface Mount 8-PMPAK (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO XSEMI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 2.1A (Ta) | |
Rds On (Max) @ Id, Vgs | 250mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.8nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 320pF @ 50V | |
Power - Max | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-PMPAK (3x3) |

