5034885
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5034885

DigiKey Part Number
1759-5034885TR-ND - Tape & Reel (TR)
1759-5034885CT-ND - Cut Tape (CT)
1759-5034885DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5034885
Description
SENSOR RTD 1000OHM 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RTD Platinum (Pt) 3850ppm/°C 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Yageo Nexensos
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance @ 0°C
1 kOhms
Resistance Tolerance
±0.3%
RTD Material
Platinum (Pt)
Operating Temperature
-50°C ~ 130°C
Termination
SMD (SMT) Tabs
Accuracy
-
Temperature Coefficient
3850ppm/°C
Current
0.3 mA
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
1206 (3216 Metric)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.947
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,61000 €2,61 €
52,33000 €11,65 €
102,22500 €22,25 €
252,10080 €52,52 €
502,01560 €100,78 €
1001,93770 €193,77 €
5001,78100 €890,50 €
1.0001,72267 €1.722,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0001,40051 €5.602,04 €
Manufacturers Standard Package
Unit Price without VAT:2,61000 €
Unit Price with VAT:3,23640 €