50 MHz TCXO HCMOS Oscillator 3.3V 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT0507BH3I507BN50

DigiKey Part Number
4503-BT0507BH3I507BN50-ND
Manufacturer
Manufacturer Product Number
BT0507BH3I507BN50
Description
TCXO 7050-10PADS 50MHZ CMOS 3.
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
50 MHz TCXO HCMOS Oscillator 3.3V 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
15mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Size / Dimension
0.280" L x 0.197" W (7.10mm x 5.00mm)
Height - Seated (Max)
0.083" (2.10mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
18,61000 €8,61 €
207,16750 €143,35 €
406,87175 €274,87 €
606,70417 €402,25 €
1006,49930 €649,93 €
2606,13300 €1.594,58 €
5005,89460 €2.947,30 €
1.0005,65232 €5.652,32 €
Manufacturers Standard Package
Unit Price without VAT:8,61000 €
Unit Price with VAT:10,67640 €