
HS1D | |
|---|---|
DigiKey Part Number | 1801-HS1DTR-ND - Tape & Reel (TR) 1801-HS1DCT-ND - Cut Tape (CT) 1801-HS1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS1D |
Description | DIODE STANDARD 200V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | HS1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21200 € | 2,12 € |
| 100 | 0,13310 € | 13,31 € |
| 500 | 0,09914 € | 49,57 € |
| 1.000 | 0,08814 € | 88,14 € |
| 2.000 | 0,07888 € | 157,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,06506 € | 487,95 € |
| 15.000 | 0,05944 € | 891,60 € |
| 22.500 | 0,05658 € | 1.273,05 € |
| 37.500 | 0,05336 € | 2.001,00 € |
| 52.500 | 0,05145 € | 2.701,12 € |
| 75.000 | 0,04960 € | 3.720,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,42160 € |

